text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR80520LT1G

20V 500mA Surface Mount Schottky Diode, SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
onsemi SBR80520LT1G - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 250µA
Forward Voltage: 0.385V
Thermal Resistance: 206°C/W
Operating Temp Range: -65°C to +125°C
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,240.00
USD
Quantity
Unit Price
3,000
$0.113
6,000
$0.111
12,000
$0.11
15,000+
$0.108
Product Variant Information section