text.skipToContent text.skipToNavigation

Manufacturer Part #

SBRT10U60D1-13-52

SCHOTTKY DIODE, 60V, 10A, TO-252-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Diodes Incorporated SBRT10U60D1-13-52 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 60V
Thermal Resistance: 18°C/W
Operating Temp Range: -55°C to +150°C
Leakage Current: 0.4mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Singapore:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$962.50
USD
Quantity
Unit Price
2,500
$0.385
5,000
$0.38
10,000+
$0.375
Product Variant Information section