text.skipToContent text.skipToNavigation

Manufacturer Part #

SSA210

SSA210 Series 100 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SSA210 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.05mA
Forward Voltage: 0.8V
Reverse Recovery Time-Max: 8.02ns
Thermal Resistance: 180°C/W
Operating Temp Range: -55°C to +175°C
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
11 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
7,500+
$0.152
Product Variant Information section