text.skipToContent text.skipToNavigation

Manufacturer Part #

8CLJQ045

8CLJQ045 Series 45 V 8 A High Efficiency Schottky Rectifier - 3SMD-0.5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 8CLJQ045 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.15mA
Forward Voltage: 0.96V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7
Multiple Of:
1
Total
$1,562.40
USD
Quantity
Unit Price
1
$234.36
2
$230.95
3
$228.97
4
$227.58
5+
$223.20
Product Variant Information section