Manufacturer Part #
MBR1645G
MBR Series 16 A 45 V Flange Mount Schottky Barrier Power Rectifier - TO-220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MBR1645G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBR1645G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 16A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 0.2mA |
| Forward Voltage: | 0.63V |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Flange Mount |
Features & Applications
The Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. The Schottky Rectifiers state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low voltage, high frequency inverters, free wheeling diodes and polarity protection diodes.
Features:
- Guardring for Stress Protection
- Low Forward Voltage
- 150 C Operating Junction Temperature
Mechanical Characteristics:
- Case: Epoxy, Molded
- Weight: 1.9 grams (approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
- Shipped 50 units per plastic tube
- Marking: B1635, B1645
Applications:
- Switching Power Supplies, Power Inverters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.48
200
$0.47
750
$0.455
1,250
$0.45
2,500+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Flange Mount