text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR20200CTG

MBR Series 100 V 20 A Flange Mount Schottky Barrier Power Rectifier - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
onsemi MBR20200CTG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 0.89V
Package Style:  TO-220-3 (TO-220AB)
Features & Applications

The MBR20200CTG is a dual schottky rectifier designed for use in high frequency switching power supplies and converters with up to 48 volt outputs, available in a TO-220AB package.

Features:

  • Low Forward Voltage
  • Low Power Loss/High Efficiency
  • High Surge Capacity
  • 175°C Operating Junction Temperature
  • 20 A Total (10 A Per Diode Leg)
  • Pb−Free Package is Available

Applications:

  • Power Supply − Output Rectification
  • Power Management
  • Instrumentation
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.68
USD
Quantity
Unit Price
30
$0.675
100
$0.655
250
$0.645
500
$0.635
1,500+
$0.605
Product Variant Information section