text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRD640CTT4G

MBRD640CT Series 6 A 40 V Schottky Rectifier Diode - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
onsemi MBRD640CTT4G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.9V
Configuration: Dual
Thermal Resistance: 80°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The MBRD640CTT4G is a Switchmode Power Rectifier with average rectified current of 6 A, available in surface mount CASE 369C package.

Features:

  • Extremely Fast Switching
  • Extremely Low Forward Drop
  • Platinum Barrier with Avalanche Guardrings
  • NRVBD Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications:

  • Rectifiers
  • Free wheeling Diodes
  • Switching power supplies
  • Inverters
Pricing Section
Global Stock:
12,500
Germany:
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,175.00
USD
Quantity
Unit Price
2,500+
$0.47
Product Variant Information section