Manufacturer Part #
MBRS2040LT3G
MBRS2040LT3G Series 40 V 2 A SMT Schottky Power Rectifier - DO-214AA, SMB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
onsemi MBRS2040LT3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 70A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.8mA |
| Forward Voltage: | 0.43V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The MBRS2040LT3G is a Schottky Power Rectifier with average rectified current of 2 A, available in surface mount DO-214AA package.
It employs schottky barrier principle in a metal-to-silicon power rectifiers.
Features:
- Compact Package with J−Bend Leads Ideal for Automated Handling
- Highly Stable Oxide Passivated Junction
- Guardring for Over−Voltage Protection
- Low Forward Voltage Drop
- ESD Ratings:
- Human Body Model = 3B (> 16000 V)
- Machine Model = C (> 400 V)
- AEC−Q101 Qualified and PPAP Capable
- NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- All Packages are Pb−Free
Applications:
- Low voltage and high frequency switching power supplies
- Free wheeling diodes
- Polarity protection diodes
- Polarity protecrion diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.0893
5,000
$0.0877
7,500
$0.0868
10,000
$0.0861
12,500+
$0.0841
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0893 / Stock: 7,500 Qty: 2,500+$0.0893 Stock: 7,500
- Reel Qty: 2,500+ / Unit Price: $0.0893 / Stock: 15,000 Qty: 2,500+$0.0893 Stock: 15,000
- Reel Qty: 2,500+ / Unit Price: $0.0893 / Stock: 12,500 Qty: 2,500+$0.0893 Stock: 12,500
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0893 / Stock: 0 Qty: 2,500+$0.0893 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount