text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG4010ETR,115

PMEG4010 Series Single 50 A Surface Mount Schottky Rectifier - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Nexperia PMEG4010ETR,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Current-Max: 50µA
Forward Voltage: 490mV
Configuration: Single
Diode Capacitance-Max: 130pF
Reverse Recovery Time-Max: 4.4ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
393,000
USA:
393,000
87,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000+
$0.245
Product Variant Information section