text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR1U200P1-7

SBR1U200P1 Series 1 A 200 V Surface Mount Super Barrier Rectifier - POWERDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Diodes Incorporated SBR1U200P1-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 50µA
Forward Voltage: 0.82V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.60
USD
Quantity
Unit Price
3,000
$0.0862
6,000
$0.0847
9,000
$0.0838
12,000
$0.0832
15,000+
$0.0813
Product Variant Information section