text.skipToContent text.skipToNavigation

Référence fabricant

STPS15L60CB

STPS15L Series Dual Center Tap 60 V 7.5 A Power Schottky Rectifier - TO-252

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2534
Product Specification Section
STMicroelectronics STPS15L60CB - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 0.82V
Style d'emballage :  TO-252-3 (DPAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The STPS15L60CB is a dual center tab Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.

Packaged in DPAK, this device is intended for use in low voltage, high frequency inverters,free-wheeling and polarity protection applications.

Features:

  • Negligible switching losses
  • Low forward voltage drop
  • Very small conduction losses
  • Avalanche capability specified
Pricing Section
Stock global :
4 350
États-Unis:
4 350
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
75
Multiples de :
75
Total 
20,63 $
USD
Quantité
Prix unitaire
75
$0.275
300
$0.265
1 125
$0.26
2 250
$0.255
5 625+
$0.245
Product Variant Information section