text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS30L120CR

STPS30L120C Series 120 V 15 A Surface Mount Power Schottky Rectifier - I2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS30L120CR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 120V
Reverse Current-Max: 200µA
Forward Voltage: 1.08V
Package Style:  TO-262 (I2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
50
$0.665
200
$0.645
500
$0.635
1,250
$0.62
2,000+
$0.60
Product Variant Information section