text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS41H100CTY

STPS41H100C Series 100 V 2 x 20 A Automotive Low Drop Power Schottky Rectifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS41H100CTY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Forward Voltage: 0.9V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Thermal Resistance: 0.8°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
50
$0.92
150
$0.895
250
$0.885
1,000
$0.855
1,500+
$0.84
Product Variant Information section