text.skipToContent text.skipToNavigation

Manufacturer Part #

V10P10HM3_A/H

V10P10 Series Dual 100 V 180 A Surface Mount Schottky Rectifier - TO-277A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Vishay V10P10HM3_A/H - Technical Attributes
Attributes Table
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 150µA
Forward Voltage: 0.68V
Configuration: Dual
Thermal Resistance: 60°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
1,500
$0.265
3,000
$0.26
6,000
$0.255
7,500+
$0.25
Product Variant Information section