text.skipToContent text.skipToNavigation

Manufacturer Part #

DNA30EM2200PZ-TRL

High Voltage Standard Rectifier

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DNA30EM2200PZ-TRL - Technical Attributes
Attributes Table
Type: Planar Passivated
Configuration: Single
Average Rectified Current-Max: 30A
Forward Voltage: 1.26V
Reverse Voltage-Max [Vrrm]: 2200V
Reverse Current-Max: 40µA
Diode Capacitance-Max: 7pF
Peak Current-Max: 400A
Operating Temp Range: -55°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,872.00
USD
Quantity
Unit Price
800+
$2.34
Product Variant Information section