text.skipToContent text.skipToNavigation

Manufacturer Part #

GL41G-E3/97

Rectifiers 1 Amp 400 Volt 30 Amp IFSM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GL41G-E3/97 - Technical Attributes
Attributes Table
Type: Planar Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 30µA
Diode Capacitance-Max: 8pF
Average Forward Current-Max: 1A
Peak Current-Max: 30A
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$464.50
USD
Quantity
Unit Price
5,000
$0.0929
10,000
$0.0912
15,000
$0.0903
20,000+
$0.0891
Product Variant Information section