Manufacturer Part #
RS2G-13-F
RS2G Series 1.5 A 400 V Surface Mount Fast Recovery Rectifier - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated RS2G-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1.5A |
| Forward Voltage: | 1.3V |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 50A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0683
6,000
$0.0671
9,000
$0.0664
12,000
$0.0659
15,000+
$0.0644
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount