Manufacturer Part #
S2GHE3_A/H
S2G Series 400 V 1.5 A Surface Mount Glass Passivated Rectifier - SMB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel | ||||||||||
| Date Code: | 2346 | ||||||||||
Product Specification Section
Vishay S2GHE3_A/H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S2GHE3_A/H - Technical Attributes
Attributes Table
| Type: | Glass Passivated |
| Configuration: | Single |
| Forward Voltage: | 1.15V |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Recovery Time-Max: | 2µs |
| Reverse Current-Max: | 1µA |
| Diode Capacitance-Max: | 16pF |
| Average Forward Current-Max: | 1.5A |
| Peak Current-Max: | 50A |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
750
$0.0815
2,250
$0.0793
3,750
$0.0782
11,250
$0.0761
18,750+
$0.0742
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel