text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16WH6433XTMA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAS16WH6433XTMA1 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 250mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50000
Multiple Of:
10000
Total
$2,000.00
USD
Quantity
Unit Price
10,000
$0.0416
20,000
$0.0409
30,000
$0.0405
40,000+
$0.04
Product Variant Information section