text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-05WFILM

BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-323

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
STMicroelectronics BAS70-05WFILM - Technical Attributes
Attributes Table
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The BAS70-05WFILM is a Low capacitance, low series inductance and resistance Schottky diodes and it is available in a SOT-323-3 package.

These diodes are specially suited for signal detection and temperature compensation in RF applications.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Surface mount device
  • Low capacitance diode
  • Low resistance and inductance
Pricing Section
Global Stock:
417,000
Germany:
417,000
129,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$71.10
USD
Quantity
Unit Price
3,000
$0.0237
9,000
$0.0231
15,000
$0.0229
30,000
$0.0225
60,000+
$0.0219
Product Variant Information section