Manufacturer Part #
BAV103-GS18
BAV103 Series 200 V 250 mA 1.5 pF Small Signal Switching Diode - SOD-80 MiniMELF
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BAV103-GS18 - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Dual |
| Reverse Current-Max: | 100nA |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 300mW |
| Diode Capacitance-Max: | 1.5pF |
| Average Forward Current-Max: | 250mA |
| Operating Temp Range: | -65°C to +175°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0189
20,000
$0.0186
30,000
$0.0184
40,000
$0.0183
50,000+
$0.0179
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount