text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99BRW-7-F

BAV99BRW Series 2 A 75 V 200 mW Quad Surface Mount Switching Diode Array SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Diodes Incorporated BAV99BRW-7-F - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 2.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Average Forward Current-Max: 150mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BAV99BRW-7-F is a part of BAV99BRW Series High Conductance 75 V 2 A 200 mW Quad Surface Mount Switching Diode Array available in a Ultra-Small SOT-363 package.

Product Features:

  • Fast Switching Speed
  • Ultra-Small Surface Mount Package
  • For General Purpose Switching Applications
  • High Conductance
  • Two “BAV99” Circuits In One Package
  • Easily Connected As Full-Wave Bridge
  • Average Rectified Output Current is 150 mA
  • Power Dissipation is 200 mW
  • Operating and Storage Temperature Range -65 to +150 °C

 

 

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
132,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$384.00
USD
Quantity
Unit Price
3,000
$0.128
6,000
$0.127
9,000
$0.126
12,000
$0.125
15,000+
$0.123
Product Variant Information section