text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99UE6327HTSA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAV99UE6327HTSA1 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Dual
Reverse Current-Max: 50µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Average Forward Current-Max: 200mA
Operating Temp Range: -65°C to +150°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,054.80
USD
Quantity
Unit Price
3,000
$0.0911
6,000
$0.0895
9,000
$0.0886
12,000
$0.0879
15,000+
$0.0859
Product Variant Information section