text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW56S,115

BAW56 Series 90 V 250 mA Surface Mount High Speed Switching Diode - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Nexperia BAW56S,115 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 90V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Average Forward Current-Max: 250mA
Peak Current-Max: 4A
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The BAW56S,115 is a High-speed switching diodes, encapsulated in SOT-363 small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed: trr ≤ 4 ns
  • Low capacitance: Cd ≤ 2 pF
  • Low leakage current
  • Reverse voltage: VR ≤ 90 V
  • Small SMD plastic packages

Applications:

  • High-speed switching
  • General-purpose switching

Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$185.40
USD
Quantity
Unit Price
3,000
$0.0618
6,000
$0.0607
9,000
$0.0601
12,000
$0.0597
15,000+
$0.0583
Product Variant Information section