Manufacturer Part #
MMSD914T1G
MMSD914T1 Series 100 V 200 mA Surface Mount Switching Diode - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
onsemi MMSD914T1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1000mV |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 425mW |
| Diode Capacitance-Max: | 4pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 1A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMSD914T1 series switching diode is designed for high speed switching applications. This device is housed in a SOD-123 surface mount package which is ideal for automated insertion.
Features:
- SOD-123 Surface Mount Package
- High Breakdown Voltage
- Fast Speed Switching Time
- Pb-Free Packages are Available
Pricing Section
Global Stock:
399,000
USA:
399,000
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
1,000
$0.0197
2,500
$0.0193
7,500
$0.0188
15,000
$0.0185
40,000+
$0.0177
Product Variant Information section
Available Packaging
Package Qty:
1 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount