Manufacturer Part #
ES07B-GS08
ES07B Series 100 V 1.2 A 25 ns Surface Mount Ultrafast Rectifier - DO-219AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DO-219AB (SMF) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Vishay ES07B-GS08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ES07B-GS08 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1.2A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 0.98V |
| Reverse Recovery Time-Max: | 25ns |
| Package Style: | DO-219AB (SMF) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
Germany:
24,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0463
6,000
$0.0456
12,000
$0.0448
15,000
$0.0446
45,000+
$0.0431
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-219AB (SMF)
Mounting Method:
Surface Mount