text.skipToContent text.skipToNavigation

Manufacturer Part #

HFA35HB120CSCX

HFA35HB120C Series 1200 V 15 A Through Hole Ultra Fast Recovery Diode - TO-254AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon HFA35HB120CSCX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 10µA
Forward Voltage: 4.4V
Configuration: Dual
Diode Capacitance-Max: 15pF
Reverse Recovery Time-Max: 58ns
Thermal Resistance: 2°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-254AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$18,420.00
USD
Quantity
Unit Price
1
$386.82
2
$381.19
3
$377.92
4
$375.63
5+
$368.40
Product Variant Information section