Manufacturer Part #
STTH1R02
STTH1R02 Series 1.5 A 1 V 30 ns Ultrafast Recovery Diode - DO-41
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
| Date Code: | 1622 | ||||||||||
Product Specification Section
STMicroelectronics STTH1R02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STTH1R02 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1.5A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 3µA |
| Forward Voltage: | 0.89V |
| Reverse Recovery Time-Max: | 30ns |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.0552
6,000
$0.0538
8,000
$0.0534
20,000
$0.0523
30,000+
$0.0511
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole