text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH806D

STTH806 Series 600 V 8 A Flange Mount Tandem Hyperfast Boost Diode - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH806D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 8µA
Forward Voltage: 1.85V
Configuration: Single
Forward RMS Current [If rms]: 30A
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 55ns
Thermal Resistance: 2.5°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$635.00
USD
Quantity
Unit Price
50
$0.67
200
$0.65
500
$0.635
1,250
$0.625
2,000+
$0.605
Product Variant Information section