text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5230BTR

1N5230 Series 500 mW 4.7 V 200 mA Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5230BTR - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 2µA
Working Voltage-Nom: 4.7V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N5230BTR is a part of 1N52 series zener diode. It has an operating temperature ranging from -65°C to +200°C and is available in DO-35 package.

Features:

  • Power Dissipation: 500 mW
  • Tolerance: 5%
  • Max. Zener Impedance: 19 Ω
  • Non-Repetitive Peak Reverse Current: 2 µA

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
50000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
5,000
$0.0142
15,000
$0.0139
25,000
$0.0137
50,000
$0.0135
100,000+
$0.0132
Product Variant Information section