Manufacturer Part #
1PMT5929BT1G
1PMT5920B Series 15 V 3.2 W Plastic Surface Mount POWERMITE - DO-216AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
onsemi 1PMT5929BT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 3.2W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.25V |
| Reverse Current-Max: | 1µA |
| Working Voltage-Nom: | 15V |
| Mounting Method: | Surface Mount |
Features & Applications
The 1PMT5929BT1G is a part of 1PMT5929B series zener voltage regulator diode. It has an operating temperature ranging from -55°C to +150°C and its available in DO-216AA package.
This complete new line of 3.2 Watt Zener Diodes are offered in highly efficient micro miniature, space saving surface mount with its unique heat sink design. The POWERMITE package has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles (1.1 mm) in the industry.
Features:
- Zener Breakdown Voltage: 6.2 - 47 V
- DC Power Dissipation: 3.2 W with Tab 1 (Cathode) @ 75°C
- Low Leakage < 5 A
- ESD Rating of Class 3 (> 16 kV) per Human Body Model
- Low Profile - Maximum Height of 1.1 mm
- Integral Heat Sink/Locking Tabs
- Full Metallic Bottom Eliminates Flux Entrapment
- Small Footprint - Footprint Area of 8.45 mm2
- Supplied in 12 mm Tape and Reel
- Lead Orientation in Tape: Cathode (Short) Lead to Sprocket Holes
- POWERMITE is JEDEC Registered as DO-216AA
- Cathode Indicated by Polarity Band
- Pb-Free Packages are Available
Applications:
- Cellular phones
- Portable devices
- Business machines
- Industrial/consumer applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.205
9,000+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount