Manufacturer Part #
1SMA4756
Zener Diode Single 47V 5% 80Ohm 1250mW 2-Pin SMA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taiwan Semiconductor 1SMA4756 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.10.00.50
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor 1SMA4756 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 1W |
| Reverse Current-Max: | 1µA |
| Voltage Tolerance: | 5% |
| Impedance: | 80Ω |
| Operating Temp Range: | -55°C to +175°C |
| Configuration: | Single |
| Working Voltage-Nom: | 47V |
| No of Terminals: | 2 |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
7,500
$0.0353
15,000
$0.0348
22,500
$0.0344
30,000
$0.0342
37,500+
$0.0335
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount