text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMA4758H

56 V ±5 % 1.25 W Surface Mount Zener Diode - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor 1SMA4758H - Technical Attributes
Attributes Table
Product Status: Active
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Operating Temp Range: -55°C to +175°C
Configuration: Single
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$470.25
USD
Quantity
Unit Price
7,500
$0.0627
15,000
$0.0616
22,500
$0.061
30,000+
$0.0602
Product Variant Information section