text.skipToContent text.skipToNavigation

Manufacturer Part #

BZG03C15G

BZG03C15 Series 15 V 1.5 W Surface Mount Zener Diode CASE-403D

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
onsemi BZG03C15G - Technical Attributes
Attributes Table
Power Dissipation: 1.5W
Forward (Drive) Current: 500mA
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Working Voltage-Nom: 15V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The BZG03C15G is a part of BZG03C15 series zener voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in DO-214AC package.

Features:

  • Standard Zener Breakdown Voltage: 15 V to 150 V
  • Peak Power 600 Watts @ 100 µs
  • ESD Rating of Class 3 (> 16 KV) per Human Body Model
  • Response Time is Typically < 1.0 ns
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Slide or Bottom Circuit Board Mounting
  • Low Profile Package
  • Pb−Free Packages are Available
 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,270.00
USD
Quantity
Unit Price
5,000
$0.13
10,000+
$0.127
Product Variant Information section