Manufacturer Part #
BZM55B24-TR
BZM55 series Zener Diode 24V 500mW Surface Mount MicroMELF 2-SMD package
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MicroMELF Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
Vishay BZM55B24-TR - Product Specification
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
Vishay BZM55B24-TR - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 0.1µA |
| Impedance: | 220Ω |
| Operating Temp Range: | -65°C to +175°C |
| Configuration: | Single |
| Working Voltage-Nom: | 24V |
| No of Terminals: | 2 |
| Package Style: | MicroMELF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0292
7,500
$0.0285
12,500
$0.0282
25,000
$0.0277
50,000+
$0.027
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MicroMELF
Mounting Method:
Surface Mount