text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-B13,115

BZV55 Series 13 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Nexperia BZV55-B13,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Voltage Tolerance: 2%
Impedance: 10Ω
Operating Temp Range: -65°C to +200°C
Voltage Temperature Coefficient: 9.4mV/K
Capacitance: 80pF
Configuration: Single
Working Voltage-Nom: 13V
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Features & Applications
The BZV55-B11,135 is a Part of BZV55 Series 13 V 500 mW Low-power voltage regulator Zener diodes. It is available in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages.

Features:

  • Non-repetitive peak reverse power dissipation: ≤ 40 W
  • Wide working voltage range:nominal 2.4 V to 75 V (E24 range)
  • Total power dissipation: ≤ 500 mW
  • Low differential resistance
  • Two tolerance series: ±2 % and ±5 %
  • Small hermetically sealed glass SMD package

Applcations:

  • General regulation functions

 

 

 
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.75
USD
Quantity
Unit Price
2,500
$0.0675
5,000
$0.0663
7,500
$0.0657
12,500
$0.0648
25,000+
$0.0631
Product Variant Information section