text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-A16,215

BZX84 Series 16 V ±1 % 250 mW Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Nexperia BZX84-A16,215 - Technical Attributes
Attributes Table
Power Dissipation: 0.25W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 1%
Impedance: 10Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 12.4mV/K
Capacitance: 75pF
Configuration: Single
Working Voltage-Nom: 16V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
9,000+
$0.20
Product Variant Information section