text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-B36,215

BZX84 Series 36 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84-B36,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Working Voltage-Nom: 36V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
54000
Multiple Of:
3000
Total
$5,130.00
USD
Quantity
Unit Price
3,000
$0.101
6,000
$0.099
9,000
$0.098
12,000
$0.0973
15,000+
$0.095
Product Variant Information section