text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-B4V3,215

BZX84 Series 4.39 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Nexperia BZX84-B4V3,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 2%
Impedance: 90Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: -2.5mV/K
Capacitance: 450pF
Configuration: Single
Height - Max: 1.1mm
Dimension: L  3mm x W  1.4mm
Working Voltage-Nom: 4.3V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.60
USD
Quantity
Unit Price
3,000
$0.0672
6,000
$0.066
9,000
$0.0654
12,000
$0.0649
15,000+
$0.0634
Product Variant Information section