text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C5V1Q-7-F

Diode Zener Single 5.1V 6% 350mW 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZX84C5V1Q-7-F - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 2µA
Impedance: 60Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient (°C): 1.2mV/°C
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.00
USD
Quantity
Unit Price
3,000
$0.026
9,000
$0.0254
15,000
$0.0251
30,000
$0.0247
60,000+
$0.024
Product Variant Information section