text.skipToContent text.skipToNavigation

Manufacturer Part #

EDZVT2R16B

EDZV Series 16 V 150 mW Surface Mount Zener Diode - SOD-523

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM EDZVT2R16B - Technical Attributes
Attributes Table
Power Dissipation: 150mW
Reverse Current-Max: 0.1µA
Impedance: 50Ω
Configuration: Single
Working Voltage-Nom: 16V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
272,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
16000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$396.80
USD
Quantity
Unit Price
8,000
$0.0252
16,000
$0.0248
24,000
$0.0245
32,000
$0.0244
40,000+
$0.0239
Product Variant Information section