text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ4740A-TP

SMAJ Series 1 W 10 V 100 mA Zener Diode-DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SMAJ4740A-TP - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 100mA
Forward Voltage: 1.2V
Reverse Current-Max: 10µA
Working Voltage-Nom: 10V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$517.50
USD
Quantity
Unit Price
7,500
$0.069
15,000
$0.0678
22,500+
$0.0666
Product Variant Information section