text.skipToContent text.skipToNavigation

Manufacturer Part #

SZ1SMB5927BT3G

Zener Diode 12 V 3 W 5% Surface Mount SMB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZ1SMB5927BT3G - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 12V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,125.00
USD
Quantity
Unit Price
2,500
$0.23
5,000+
$0.225
Product Variant Information section