text.skipToContent text.skipToNavigation

Manufacturer Part #

SZBZX84C8V2LT1G

BZX84C8V2LT1 Series 225 mW 10 mA 8.2 V SMT Zener Voltage Regulator-SOT23-3 Auto

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZBZX84C8V2LT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 700nA
Working Voltage-Nom: 8.2V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
42000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$940.80
USD
Quantity
Unit Price
3,000
$0.0236
9,000
$0.0231
15,000
$0.0228
30,000
$0.0224
60,000+
$0.0219
Product Variant Information section