text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ27VALT1G

MMBZ27VALT1 Series 40 W 22 V Surface Mount Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2508
Product Specification Section
onsemi SZMMBZ27VALT1G - Technical Attributes
Attributes Table
Power Dissipation: 40W
Operating Temp Range: -55°C to +150°C
Working Voltage-Nom: 22V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.20
USD
Quantity
Unit Price
3,000
$0.0304
9,000
$0.0297
12,000
$0.0295
30,000
$0.0288
45,000+
$0.0282