Manufacturer Part #
SZMMSZ4689T1G
SZMMSZ4689T1G Series 500 mW 5.1 V 10 mA SMT Zener Voltage Regulator - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
onsemi SZMMSZ4689T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZMMSZ4689T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 10µA |
| Working Voltage-Nom: | 5.1V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.0623
6,000
$0.0612
9,000
$0.0606
12,000
$0.0602
15,000+
$0.0588
Product Variant Information section
Available Packaging
- Reel Qty: 12,000+ / Unit Price: $0.0623 / Stock: 0 Qty: 3,000+$0.0623 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.0623 / Stock: 0 Qty: 3,000+$0.0623 Stock: 0
- ReelSelected Variant Qty: 18,000+ / Unit Price: $0.0623 / Stock: 0 Qty: 3,000+$0.0623 Stock: 0
- Reel Qty: 18,000+ / Unit Price: $0.0623 / Stock: 0 Qty: 3,000+$0.0623 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount