text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMSZ4702T1G

Diode Zener Single 15V 500mW Automotive 2-Pin SOD-123 T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
onsemi SZMMSZ4702T1G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 900mV
Reverse Current-Max: 50nA
Operating Temp Range: -55°C to +150°C
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$126.90
USD
Quantity
Unit Price
3,000
$0.0423
6,000
$0.0416
12,000
$0.0409
15,000
$0.0407
45,000+
$0.0394
Product Variant Information section