Manufacturer Part #
UDZSTE-173.6B
UDZS3.6B Series 3.6 V 10 uA 200 mW Surface Mount Zener Diode-SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2302 | ||||||||||
Product Specification Section
ROHM UDZSTE-173.6B - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
08/11/2025
Details and Download
Part Status:
Obsolete
Obsolete
ROHM UDZSTE-173.6B - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Dimension: | L 1.7mm x W 1.25mm |
| Working Voltage-Nom: | 3.6V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0333
9,000
$0.0325
12,000
$0.0322
30,000
$0.0316
45,000+
$0.0309
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount