text.skipToContent text.skipToNavigation

Manufacturer Part #

UMZ6.8NT106

UMZ6.8N Series 6.8 V 0.5 uA 200 mW Surface Mount Zener Diode-SOT-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UMZ6.8NT106 - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 6.8V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The UMZ6.8NT106 is a Part of UMZ6.8N Series 6.8 V 0.5 uA 200 mW Surface Mount Zener Diode available in SOT-323 Package. It has an storage temperature ranging between -55 to 150°C.

Features:

  • Small mold type. (UMD3)
  • High reliability

Applications:

  • constant Voltage control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$185.40
USD
Quantity
Unit Price
3,000
$0.0618
6,000
$0.0607
9,000
$0.0601
12,000
$0.0597
15,000+
$0.0583
Product Variant Information section