text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S321K101

B722 Series 7mm Leaded SuperiorR 320V Through Hole PD62 Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
TDK EPCOS B72207S321K101 - Technical Attributes
Attributes Table
Capacitance: 90pF
Clamping Voltage-Max: 840V
Peak Output Current: 1200A
Rated Voltage: 420V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 10A
Energy: 25J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
200
$0.102
500
$0.10
2,000
$0.0969
5,000
$0.0947
20,000+
$0.0896
Product Variant Information section